Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bel-Stewart SS-64 Series Female RJ14 Connector, Through Hole, Cat3, UTP Shield Right Angle 6P/4C -Way

RS Stock No.: 437-121Brand: Bel-StewartManufacturers Part No.: SS-6446-NF
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ14 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P/4C

Shield Type

UTP

Orientation

Right Angle

Length

13.64mm

Width

13.18mm

Depth

20.7mm

Series

SS-64

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

United States

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.512

BD 0.512 Each (Exc. Vat)

BD 0.563

BD 0.563 Each (inc. VAT)

Bel-Stewart SS-64 Series Female RJ14 Connector, Through Hole, Cat3, UTP Shield Right Angle 6P/4C -Way

BD 0.512

BD 0.512 Each (Exc. Vat)

BD 0.563

BD 0.563 Each (inc. VAT)

Bel-Stewart SS-64 Series Female RJ14 Connector, Through Hole, Cat3, UTP Shield Right Angle 6P/4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.512
25 - 49BD 0.506
50 - 99BD 0.500
100 - 249BD 0.495
250+BD 0.490

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ14 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P/4C

Shield Type

UTP

Orientation

Right Angle

Length

13.64mm

Width

13.18mm

Depth

20.7mm

Series

SS-64

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

United States

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more