Belden1302E, 305m Cat6a, Black Unterminated to Unterminated, S/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 644-605Brand: BeldenManufacturers Part No.: 1302E.00305
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1302E

LAN Category

Cat6a

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

Hungary

BD 831.985

BD 831.985 1 Reel of 305 Metres (Exc. Vat)

BD 915.183

BD 915.183 1 Reel of 305 Metres (inc. VAT)

Belden1302E, 305m Cat6a, Black Unterminated to Unterminated, S/FTP Shielded, Unterminated PVC Sheath

BD 831.985

BD 831.985 1 Reel of 305 Metres (Exc. Vat)

BD 915.183

BD 915.183 1 Reel of 305 Metres (inc. VAT)

Belden1302E, 305m Cat6a, Black Unterminated to Unterminated, S/FTP Shielded, Unterminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Series

1302E

LAN Category

Cat6a

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

Hungary