Belden1303E, 305m Cat6a, Black, S/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 162-3166Brand: BeldenManufacturers Part No.: 1303E.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1303E

LAN Category

Cat6a

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Outer Diameter

8.7mm

American Wire Gauge

24 AWG

Capacitance

56 pF/m, 1600pF/m

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-10 (2008), EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 1,014.079

BD 1,014.079 1 Reel of 305 Metres (Exc. Vat)

BD 1,115.487

BD 1,115.487 1 Reel of 305 Metres (inc. VAT)

Belden1303E, 305m Cat6a, Black, S/FTP Shielded, Unterminated PVC Sheath

BD 1,014.079

BD 1,014.079 1 Reel of 305 Metres (Exc. Vat)

BD 1,115.487

BD 1,115.487 1 Reel of 305 Metres (inc. VAT)

Belden1303E, 305m Cat6a, Black, S/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

1303E

LAN Category

Cat6a

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Outer Diameter

8.7mm

American Wire Gauge

24 AWG

Capacitance

56 pF/m, 1600pF/m

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-10 (2008), EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary