Belden 1502R Series Data Cable, 1 Pairs, 2 Cores, Screened, 18 AWG, 152m

RS Stock No.: 172-0975Brand: BeldenManufacturers Part No.: 1502R G75500
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

Number of Cores

2

American Wire Gauge

18 AWG, 22 AWG

Screened/Unscreened

Screened

Length

152m

CPR Certification

Eca

Sheath Colour

Blue

Outer Diameter

6.35mm

Outer Sheath Material

PVC

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Series

1502R

Core Strands

16/30 AWG, 7/30 AWG

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Standards Met

EU CE Mark, EU Directive 2000/53/EC, EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance

Country of Origin

United States

Stock information temporarily unavailable.

BD 401.814

BD 401.814 1 Reel of 152 Metres (Exc. Vat)

BD 441.995

BD 441.995 1 Reel of 152 Metres (inc. VAT)

Belden 1502R Series Data Cable, 1 Pairs, 2 Cores, Screened, 18 AWG, 152m

BD 401.814

BD 401.814 1 Reel of 152 Metres (Exc. Vat)

BD 441.995

BD 441.995 1 Reel of 152 Metres (inc. VAT)

Belden 1502R Series Data Cable, 1 Pairs, 2 Cores, Screened, 18 AWG, 152m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

Number of Cores

2

American Wire Gauge

18 AWG, 22 AWG

Screened/Unscreened

Screened

Length

152m

CPR Certification

Eca

Sheath Colour

Blue

Outer Diameter

6.35mm

Outer Sheath Material

PVC

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Series

1502R

Core Strands

16/30 AWG, 7/30 AWG

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Standards Met

EU CE Mark, EU Directive 2000/53/EC, EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance

Country of Origin

United States