Belden1583ENH, 1000m Cat5e, Grey Unterminated to Unterminated, U/UTP Shielded, Unterminated LSZH Sheath
Technical Document
Specifications
Brand
BeldenSeries
1583ENH
LAN Category
Cat5e
Length
1000m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Connector 1
Unterminated
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Country of Origin
Hungary
BD 866.344
BD 866.344 1 Reel of 1000 Metres (Exc. Vat)
BD 952.978
BD 952.978 1 Reel of 1000 Metres (inc. VAT)
1
BD 866.344
BD 866.344 1 Reel of 1000 Metres (Exc. Vat)
BD 952.978
BD 952.978 1 Reel of 1000 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
1583ENH
LAN Category
Cat5e
Length
1000m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Connector 1
Unterminated
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Country of Origin
Hungary