Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden1592A, 304m Cat5e, Grey, U/UTPUnshielded, Unterminated PVC Sheath

RS Stock No.: 419-5427Brand: BeldenManufacturers Part No.: 1592A F2VU1000Distrelec Article No.: 30185686
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1592A

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/32

Cross Sectional Area

0.22 mm²

Voltage Rating

300 V

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Capacitance

49.2pF/m

Number of Strands

7

Outer Diameter

5.41mm

American Wire Gauge

24 AWG

Country of Origin

United States

Product details

DataTwist® 5 Cat5e UTP Patch

4 pairs, 24awg stranded (7/32) patch cable
PVC jacket sequentially marked
For use as patch cable in Cat 5 and Cat 5e applications
RJ45 compatible for either T568A or T658B configurations

Standards

ANSI/TIA/EIA-56 8-b.2, TIA/EIA 568A, ICEA 661, NEMA WC-63.1

You may be interested in
Stock information temporarily unavailable.

BD 334.142

BD 334.142 1 Reel of 304 Metres (Exc. Vat)

BD 367.556

BD 367.556 1 Reel of 304 Metres (inc. VAT)

Belden1592A, 304m Cat5e, Grey, U/UTPUnshielded, Unterminated PVC Sheath

BD 334.142

BD 334.142 1 Reel of 304 Metres (Exc. Vat)

BD 367.556

BD 367.556 1 Reel of 304 Metres (inc. VAT)

Belden1592A, 304m Cat5e, Grey, U/UTPUnshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

1592A

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

7/32

Cross Sectional Area

0.22 mm²

Voltage Rating

300 V

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Capacitance

49.2pF/m

Number of Strands

7

Outer Diameter

5.41mm

American Wire Gauge

24 AWG

Country of Origin

United States

Product details

DataTwist® 5 Cat5e UTP Patch

4 pairs, 24awg stranded (7/32) patch cable
PVC jacket sequentially marked
For use as patch cable in Cat 5 and Cat 5e applications
RJ45 compatible for either T568A or T658B configurations

Standards

ANSI/TIA/EIA-56 8-b.2, TIA/EIA 568A, ICEA 661, NEMA WC-63.1

You may be interested in