Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden1633ES, 100m Cat5e, Grey, SF/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 419-5376Brand: BeldenManufacturers Part No.: 1633ES.00B100Distrelec Article No.: 30185678
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1633ES

LAN Category

Cat5e

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Capacitance

50pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Outer Diameter

6mm

American Wire Gauge

24 AWG

Number of Strands

1

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 106.634

BD 106.634 1 Reel of 100 Metres (Exc. Vat)

BD 117.297

BD 117.297 1 Reel of 100 Metres (inc. VAT)

Belden1633ES, 100m Cat5e, Grey, SF/UTP Shielded, Unterminated PVC Sheath

BD 106.634

BD 106.634 1 Reel of 100 Metres (Exc. Vat)

BD 117.297

BD 117.297 1 Reel of 100 Metres (inc. VAT)

Belden1633ES, 100m Cat5e, Grey, SF/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

1633ES

LAN Category

Cat5e

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Capacitance

50pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Outer Diameter

6mm

American Wire Gauge

24 AWG

Number of Strands

1

Country of Origin

Hungary