Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden1868E, 500m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 472-6728Brand: BeldenManufacturers Part No.: 1868E.00500Distrelec Article No.: 30185679
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1868E

Length

500m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

7/016

Cable Shape

Twisted Pair

Cross Sectional Area

0.13 mm²

Voltage Rating

72 V

Outer Diameter

5.2mm

American Wire Gauge

26 AWG

Number of Strands

7

Capacitance

50pF/m

Conductor Strand Type

Stranded

You may be interested in
Belden Cat5e Ethernet Cable, F/UTP, Grey PVC Sheath, 305m
BD 176.8231 Reel of 304 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 602.844

BD 602.844 1 Reel of 500 Metres (Exc. Vat)

BD 663.128

BD 663.128 1 Reel of 500 Metres (inc. VAT)

Belden1868E, 500m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

BD 602.844

BD 602.844 1 Reel of 500 Metres (Exc. Vat)

BD 663.128

BD 663.128 1 Reel of 500 Metres (inc. VAT)

Belden1868E, 500m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden Cat5e Ethernet Cable, F/UTP, Grey PVC Sheath, 305m
BD 176.8231 Reel of 304 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Series

1868E

Length

500m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

7/016

Cable Shape

Twisted Pair

Cross Sectional Area

0.13 mm²

Voltage Rating

72 V

Outer Diameter

5.2mm

American Wire Gauge

26 AWG

Number of Strands

7

Capacitance

50pF/m

Conductor Strand Type

Stranded

You may be interested in
Belden Cat5e Ethernet Cable, F/UTP, Grey PVC Sheath, 305m
BD 176.8231 Reel of 304 Metres (Exc. Vat)