Belden1872A, 304m Cat6, Yellow, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 290-9280Brand: BeldenManufacturers Part No.: 1872A 004A1000
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1872A

Length

304m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Yellow

Outer Sheath Material

PVC

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

Category 6 - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class E

Cross Sectional Area

0.26 mm²

Voltage Rating

300 V

Outer Diameter

9.27mm

American Wire Gauge

23 AWG

Number of Strands

1

Capacitance

49.2pF/m

Conductor Strand Type

Solid

Product details

MediaTwist® Cat 6 UTP Trunk

This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables.

Features and Benefits
· 4 bonded pairs
· Ripcord
· UL Flame Test UL1666 Vertical Riser

Applications
· Premise horizontal cable
· Gigabit Ethernet
· Digital Video

Standards

TIA/EIA 568C2; ISO/IEC 11801; EN 50173

You may be interested in
Belden Cat6 Ethernet Cable, U/UTP, Orange PVC Sheath, 304m
BD 380.3151 Reel of 304 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 251.680

BD 251.680 1 Reel of 304 Metres (Exc. Vat)

BD 276.848

BD 276.848 1 Reel of 304 Metres (inc. VAT)

Belden1872A, 304m Cat6, Yellow, U/UTP Unshielded, Unterminated PVC Sheath

BD 251.680

BD 251.680 1 Reel of 304 Metres (Exc. Vat)

BD 276.848

BD 276.848 1 Reel of 304 Metres (inc. VAT)

Belden1872A, 304m Cat6, Yellow, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden Cat6 Ethernet Cable, U/UTP, Orange PVC Sheath, 304m
BD 380.3151 Reel of 304 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Series

1872A

Length

304m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Yellow

Outer Sheath Material

PVC

Core Strands

1/23

Cable Shape

Twisted Pair

Standards Met

Category 6 - TIA 568.C.2, ISO/IEC 11801 ed 2.1 (2008) Class E

Cross Sectional Area

0.26 mm²

Voltage Rating

300 V

Outer Diameter

9.27mm

American Wire Gauge

23 AWG

Number of Strands

1

Capacitance

49.2pF/m

Conductor Strand Type

Solid

Product details

MediaTwist® Cat 6 UTP Trunk

This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables.

Features and Benefits
· 4 bonded pairs
· Ripcord
· UL Flame Test UL1666 Vertical Riser

Applications
· Premise horizontal cable
· Gigabit Ethernet
· Digital Video

Standards

TIA/EIA 568C2; ISO/IEC 11801; EN 50173

You may be interested in
Belden Cat6 Ethernet Cable, U/UTP, Orange PVC Sheath, 304m
BD 380.3151 Reel of 304 Metres (Exc. Vat)