Belden1886ENH, 500m Cat7a, Grey, S/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 162-3180Brand: BeldenManufacturers Part No.: 1886ENH.00500
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1886ENH

LAN Category

Cat7a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

56 pF/m, 1600pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

Eca, EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011

Current Rating

1.5 A

Voltage Rating

75 V

Outer Diameter

7.5mm

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 614.141

BD 614.141 1 Reel of 500 Metres (Exc. Vat)

BD 675.555

BD 675.555 1 Reel of 500 Metres (inc. VAT)

Belden1886ENH, 500m Cat7a, Grey, S/FTP Shielded, Unterminated LSZH Sheath

BD 614.141

BD 614.141 1 Reel of 500 Metres (Exc. Vat)

BD 675.555

BD 675.555 1 Reel of 500 Metres (inc. VAT)

Belden1886ENH, 500m Cat7a, Grey, S/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

1886ENH

LAN Category

Cat7a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

56 pF/m, 1600pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

Eca, EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011

Current Rating

1.5 A

Voltage Rating

75 V

Outer Diameter

7.5mm

Country of Origin

Hungary

You may be interested in