Technical Document
Specifications
Brand
BeldenSeries
2200ELY
LAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Blue
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.2mm
American Wire Gauge
23 AWG
Capacitance
1600pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801
Current Rating
1.5 A
Voltage Rating
72 V
Country of Origin
Hungary
BD 485.358
BD 485.358 1 Reel of 500 Metres (Exc. Vat)
BD 533.894
BD 533.894 1 Reel of 500 Metres (inc. VAT)
1
BD 485.358
BD 485.358 1 Reel of 500 Metres (Exc. Vat)
BD 533.894
BD 533.894 1 Reel of 500 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenSeries
2200ELY
LAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Blue
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.2mm
American Wire Gauge
23 AWG
Capacitance
1600pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801
Current Rating
1.5 A
Voltage Rating
72 V
Country of Origin
Hungary