Belden2201ENH, 500m Cat6a, Blue, F/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 175-6553Brand: BeldenManufacturers Part No.: 2201ENH.00500
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

2201ENH

LAN Category

Cat6a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

1600pF/m

Number of Strands

8

Conductor Strand Type

Solid

Outer Diameter

7mm

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary

You may be interested in
RS PRO, 500m Cat6a, F/FTP, Unterminated
BD 403.8011 Reel of 500 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 480.870

BD 480.870 1 Reel of 500 Metres (Exc. Vat)

BD 528.957

BD 528.957 1 Reel of 500 Metres (inc. VAT)

Belden2201ENH, 500m Cat6a, Blue, F/FTP Shielded, Unterminated LSZH Sheath

BD 480.870

BD 480.870 1 Reel of 500 Metres (Exc. Vat)

BD 528.957

BD 528.957 1 Reel of 500 Metres (inc. VAT)

Belden2201ENH, 500m Cat6a, Blue, F/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 500m Cat6a, F/FTP, Unterminated
BD 403.8011 Reel of 500 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Series

2201ENH

LAN Category

Cat6a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Capacitance

1600pF/m

Number of Strands

8

Conductor Strand Type

Solid

Outer Diameter

7mm

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary

You may be interested in
RS PRO, 500m Cat6a, F/FTP, Unterminated
BD 403.8011 Reel of 500 Metres (Exc. Vat)