Belden 3105A Series Multipair Industrial Cable, 1 Pairs, 2 Cores, 0.33 mm², Screened, 22 AWG, 152m, Screened Shield,

Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.33 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
F/FTP
CPR Certification
Eca
Sheath Colour
Black
Cable Type
Twisted Pair
Outer Diameter
7.21mm
Outer Sheath Material
PVC
Characteristic Impedance
120 Ω
Series
3105A
Voltage Rating
300 V
Standards Met
Euroclass Eca
Core Strands
7/30
BD 493.680
BD 493.680 1 Reel of 152 Metres (Exc. Vat)
BD 543.048
BD 543.048 1 Reel of 152 Metres (inc. VAT)
1
BD 493.680
BD 493.680 1 Reel of 152 Metres (Exc. Vat)
BD 543.048
BD 543.048 1 Reel of 152 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.33 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
F/FTP
CPR Certification
Eca
Sheath Colour
Black
Cable Type
Twisted Pair
Outer Diameter
7.21mm
Outer Sheath Material
PVC
Characteristic Impedance
120 Ω
Series
3105A
Voltage Rating
300 V
Standards Met
Euroclass Eca
Core Strands
7/30