Belden 3GC Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2320Brand: BeldenManufacturers Part No.: 3GC-BC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

3GC

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

10 x 5.8 (Occasional), 4 x 5.8 (Fixed)

Outer Diameter

5.8mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 48.554

BD 48.554 1 Reel of 50 Metres (Exc. Vat)

BD 53.409

BD 53.409 1 Reel of 50 Metres (inc. VAT)

Belden 3GC Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

BD 48.554

BD 48.554 1 Reel of 50 Metres (Exc. Vat)

BD 53.409

BD 53.409 1 Reel of 50 Metres (inc. VAT)

Belden 3GC Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

3GC

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

10 x 5.8 (Occasional), 4 x 5.8 (Fixed)

Outer Diameter

5.8mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in