Belden 4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2393Brand: BeldenManufacturers Part No.: 4GCCY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

4GCCY

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x 9.1 (Occasional), 6 x 9.1 (Fixed)

Outer Diameter

9.1mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

Stock information temporarily unavailable.

BD 229.009

BD 229.009 1 Reel of 100 Metres (Exc. Vat)

BD 251.910

BD 251.910 1 Reel of 100 Metres (inc. VAT)

Belden 4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath

BD 229.009

BD 229.009 1 Reel of 100 Metres (Exc. Vat)

BD 251.910

BD 251.910 1 Reel of 100 Metres (inc. VAT)

Belden 4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

4GCCY

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x 9.1 (Occasional), 6 x 9.1 (Fixed)

Outer Diameter

9.1mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China