Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 5300FE Control Cable, 2 Cores, 0.82 mm², Screened, 152m, Grey PVC Sheath, 18 AWG

RS Stock No.: 510-2454Brand: BeldenManufacturers Part No.: 5300FE.00152
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5300FE

Number of Cores

2

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium/PET Foil

Screened/Unscreened

Screened

Length

152m

Outer Diameter

4.11mm

Minimum Bend Radius

41 mm

Voltage Rating

300 V

Current Rating

5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Drain Wire

Yes

Conductor Resistance

21.32546 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/26 AWG

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

BD 129.547

BD 129.547 1 Reel of 152 Metres (Exc. Vat)

BD 142.502

BD 142.502 1 Reel of 152 Metres (inc. VAT)

Belden 5300FE Control Cable, 2 Cores, 0.82 mm², Screened, 152m, Grey PVC Sheath, 18 AWG

BD 129.547

BD 129.547 1 Reel of 152 Metres (Exc. Vat)

BD 142.502

BD 142.502 1 Reel of 152 Metres (inc. VAT)

Belden 5300FE Control Cable, 2 Cores, 0.82 mm², Screened, 152m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5300FE

Number of Cores

2

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium/PET Foil

Screened/Unscreened

Screened

Length

152m

Outer Diameter

4.11mm

Minimum Bend Radius

41 mm

Voltage Rating

300 V

Current Rating

5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Drain Wire

Yes

Conductor Resistance

21.32546 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/26 AWG

Country of Origin

Mexico

You may be interested in