Belden 5302FE Control Cable, 4 Cores, 0.82 mm², Screened, 152m, Grey PVC Sheath, 18 AWG

RS Stock No.: 510-2498Brand: BeldenManufacturers Part No.: 5302FE.00152
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5302FE

Number of Cores

4

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

152m

Outer Diameter

4.57mm

Voltage Rating

300 V

Current Rating

4 A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/26 AWG

Cable Shape

Multicore

Drain Wire

Yes

Conductor Resistance

21.32546 Ω/km

Country of Origin

Mexico

Product details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems

You may be interested in
Stock information temporarily unavailable.

BD 218.273

BD 218.273 1 Reel of 152 Metres (Exc. Vat)

BD 240.100

BD 240.100 1 Reel of 152 Metres (inc. VAT)

Belden 5302FE Control Cable, 4 Cores, 0.82 mm², Screened, 152m, Grey PVC Sheath, 18 AWG

BD 218.273

BD 218.273 1 Reel of 152 Metres (Exc. Vat)

BD 240.100

BD 240.100 1 Reel of 152 Metres (inc. VAT)

Belden 5302FE Control Cable, 4 Cores, 0.82 mm², Screened, 152m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5302FE

Number of Cores

4

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

152m

Outer Diameter

4.57mm

Voltage Rating

300 V

Current Rating

4 A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/26 AWG

Cable Shape

Multicore

Drain Wire

Yes

Conductor Resistance

21.32546 Ω/km

Country of Origin

Mexico

Product details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems

You may be interested in