Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 5502FE Control Cable, 4 Cores, 0.33 mm², Screened, 152m, Grey PVC Sheath, 22 AWG

RS Stock No.: 510-2555Brand: BeldenManufacturers Part No.: 5502FE.00152
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5502FE

Number of Cores

4

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium/PET Foil

Screened/Unscreened

Screened

Length

152m

Minimum Bend Radius

38 mm

Outer Diameter

3.53mm

Voltage Rating

300 V

Current Rating

2.2 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Drain Wire

Yes

Conductor Resistance

53.805776 Ω/km

Cable Shape

Multicore

Core Strands

7/30 AWG

Insulation material

PP

Minimum Operating Temperature

-20°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 116.204

BD 116.204 1 Reel of 152 Metres (Exc. Vat)

BD 127.824

BD 127.824 1 Reel of 152 Metres (inc. VAT)

Belden 5502FE Control Cable, 4 Cores, 0.33 mm², Screened, 152m, Grey PVC Sheath, 22 AWG

BD 116.204

BD 116.204 1 Reel of 152 Metres (Exc. Vat)

BD 127.824

BD 127.824 1 Reel of 152 Metres (inc. VAT)

Belden 5502FE Control Cable, 4 Cores, 0.33 mm², Screened, 152m, Grey PVC Sheath, 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5502FE

Number of Cores

4

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Aluminium/PET Foil

Screened/Unscreened

Screened

Length

152m

Minimum Bend Radius

38 mm

Outer Diameter

3.53mm

Voltage Rating

300 V

Current Rating

2.2 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Drain Wire

Yes

Conductor Resistance

53.805776 Ω/km

Cable Shape

Multicore

Core Strands

7/30 AWG

Insulation material

PP

Minimum Operating Temperature

-20°C

Country of Origin

United States

You may be interested in