Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 5GDSY Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2347Brand: BeldenManufacturers Part No.: 5GDSY-KC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GDSY

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

10.5mm

Minimum Bend Radius

20 x 10.5 (Occasional), 6 x 10.5 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 142.569

BD 142.569 1 Reel of 50 Metres (Exc. Vat)

BD 156.826

BD 156.826 1 Reel of 50 Metres (inc. VAT)

Belden 5GDSY Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m, Grey PVC Sheath

BD 142.569

BD 142.569 1 Reel of 50 Metres (Exc. Vat)

BD 156.826

BD 156.826 1 Reel of 50 Metres (inc. VAT)

Belden 5GDSY Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5GDSY

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

10.5mm

Minimum Bend Radius

20 x 10.5 (Occasional), 6 x 10.5 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in