Belden70006E, 305m Cat5e, Green Unterminated to Unterminated, SF/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 724-8782Brand: BeldenManufacturers Part No.: 70006E.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

70006E

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Green

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Core Strands

1/22

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Number of Strands

1

Cable Shape

Multicore

Standards Met

Euroclass Eca

Cross Sectional Area

0.33 mm²

Conductor Strand Type

Stranded

Voltage Rating

300 V ac

Country of Origin

Hungary

Product details

Profinet Cat5e Cable Type A - Stationary

An industrial Cat5e cable designed to withstand environmental and mechanical hazards, from temperature extremes ans sunlight to solvents, oils, chemicals and moisture.

Features and Benefits
· Profinet compliant cables with a star quad construction
· High shield coverage to maintain signal integrity in the industrial environment
· IP67 rated
· 85% braid coverage

Applications
· For stationary industrial applications

Stock information temporarily unavailable.

BD 508.062

BD 508.062 1 Reel of 305 Metres (Exc. Vat)

BD 558.868

BD 558.868 1 Reel of 305 Metres (inc. VAT)

Belden70006E, 305m Cat5e, Green Unterminated to Unterminated, SF/UTP Shielded, Unterminated PVC Sheath

BD 508.062

BD 508.062 1 Reel of 305 Metres (Exc. Vat)

BD 558.868

BD 558.868 1 Reel of 305 Metres (inc. VAT)

Belden70006E, 305m Cat5e, Green Unterminated to Unterminated, SF/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

70006E

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Green

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Core Strands

1/22

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Number of Strands

1

Cable Shape

Multicore

Standards Met

Euroclass Eca

Cross Sectional Area

0.33 mm²

Conductor Strand Type

Stranded

Voltage Rating

300 V ac

Country of Origin

Hungary

Product details

Profinet Cat5e Cable Type A - Stationary

An industrial Cat5e cable designed to withstand environmental and mechanical hazards, from temperature extremes ans sunlight to solvents, oils, chemicals and moisture.

Features and Benefits
· Profinet compliant cables with a star quad construction
· High shield coverage to maintain signal integrity in the industrial environment
· IP67 rated
· 85% braid coverage

Applications
· For stationary industrial applications