Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Belden70045LV Series 2 Core Speaker Cable, 1.5 mm² CSA, 6.8mm od, 100m, Black

RS Stock No.: 187-6121Brand: BeldenManufacturers Part No.: 70045LV.00100
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

LSZH

Outer Diameter

6.8mm

Length

100m

CPR Certification

B2ca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

Core Strands

30/0.25 mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

13 Ω/km

Conductor Material

Bare Copper

Voltage Rating

300 V

Standards Met

Euroclass B2ca-s1 d1 a1

Cable Shape

Multicore

Number of Strands

30

Series

70045LV

Conductor Strand Type

Stranded

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 193.132

BD 193.132 1 Reel of 100 Metres (Exc. Vat)

BD 212.445

BD 212.445 1 Reel of 100 Metres (inc. VAT)

Belden70045LV Series 2 Core Speaker Cable, 1.5 mm² CSA, 6.8mm od, 100m, Black

BD 193.132

BD 193.132 1 Reel of 100 Metres (Exc. Vat)

BD 212.445

BD 212.445 1 Reel of 100 Metres (inc. VAT)

Belden70045LV Series 2 Core Speaker Cable, 1.5 mm² CSA, 6.8mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

LSZH

Outer Diameter

6.8mm

Length

100m

CPR Certification

B2ca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

Core Strands

30/0.25 mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

13 Ω/km

Conductor Material

Bare Copper

Voltage Rating

300 V

Standards Met

Euroclass B2ca-s1 d1 a1

Cable Shape

Multicore

Number of Strands

30

Series

70045LV

Conductor Strand Type

Stranded

Country of Origin

Netherlands