Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Cat5e Cable, SF/UTP, Black PUR Sheath, 305m

RS Stock No.: 724-8849Brand: BeldenManufacturers Part No.: 74002PU.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Outer Sheath Material

PUR

Sheath Colour

Black

Core Strands

7/26

Number of Strands

7

American Wire Gauge

26

Cable Shape

Twisted Pair

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden Cat5e Cable, SF/UTP, Black PUR Sheath, 305m

P.O.A.

Belden Cat5e Cable, SF/UTP, Black PUR Sheath, 305m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Outer Sheath Material

PUR

Sheath Colour

Black

Core Strands

7/26

Number of Strands

7

American Wire Gauge

26

Cable Shape

Twisted Pair

You may be interested in