Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden74011NH, 100m Cat6a, Green, SF/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 225-8968Brand: BeldenManufacturers Part No.: 74011NH.00100
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

74011NH

LAN Category

Cat6a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

8.7mm

Voltage Rating

30 V

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 261.960

BD 261.960 1 Reel of 100 Metres (Exc. Vat)

BD 288.156

BD 288.156 1 Reel of 100 Metres (inc. VAT)

Belden74011NH, 100m Cat6a, Green, SF/FTP Shielded, Unterminated LSZH Sheath

BD 261.960

BD 261.960 1 Reel of 100 Metres (Exc. Vat)

BD 288.156

BD 288.156 1 Reel of 100 Metres (inc. VAT)

Belden74011NH, 100m Cat6a, Green, SF/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

74011NH

LAN Category

Cat6a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

8.7mm

Voltage Rating

30 V

Country of Origin

Hungary