Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Belden 7703NH Multicore Industrial Cable, 2 Cores, 0.33 mm², Screened, 305m, White Low Smoke Zero Halogen (LSZH)

RS Stock No.: 382-7094Brand: BeldenManufacturers Part No.: 7703NH.00305Distrelec Article No.: 30084978
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

7703NH

Number of Cores

2

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Screen Type

Foil

Screened/Unscreened

Screened

Length

305m

Minimum Bend Radius

10 x Diameter mm

Outer Diameter

4.5mm

Voltage Rating

300 V

Current Rating

2.5 A

Standards Met

Euroclass Eca

CPR Certification

Dca

Maximum Operating Temperature

+80°C

Drain Wire

Yes

Conductor Resistance

55 Ω/km

Core Strands

Solid Core

Insulation material

PE

Minimum Operating Temperature

-15°C

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 352.390

BD 352.390 1 Reel of 304 Metres (Exc. Vat)

BD 387.629

BD 387.629 1 Reel of 304 Metres (inc. VAT)

Belden 7703NH Multicore Industrial Cable, 2 Cores, 0.33 mm², Screened, 305m, White Low Smoke Zero Halogen (LSZH)

BD 352.390

BD 352.390 1 Reel of 304 Metres (Exc. Vat)

BD 387.629

BD 387.629 1 Reel of 304 Metres (inc. VAT)

Belden 7703NH Multicore Industrial Cable, 2 Cores, 0.33 mm², Screened, 305m, White Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

7703NH

Number of Cores

2

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Screen Type

Foil

Screened/Unscreened

Screened

Length

305m

Minimum Bend Radius

10 x Diameter mm

Outer Diameter

4.5mm

Voltage Rating

300 V

Current Rating

2.5 A

Standards Met

Euroclass Eca

CPR Certification

Dca

Maximum Operating Temperature

+80°C

Drain Wire

Yes

Conductor Resistance

55 Ω/km

Core Strands

Solid Core

Insulation material

PE

Minimum Operating Temperature

-15°C

Country of Origin

Netherlands