Belden7934A, 305m Cat5e, Black, U/UTP Unshielded, Unterminated LLDPE Sheath

RS Stock No.: 176-8778Brand: BeldenManufacturers Part No.: 7934A 0101000
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

7934A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

LLDPE

Core Strands

8/24

Outer Diameter

5.84mm

American Wire Gauge

24 AWG

Conductor Strand Type

Solid

Cable Shape

Multicore

Voltage Rating

300 V ac

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 553.966

BD 553.966 1 Reel of 305 Metres (Exc. Vat)

BD 609.363

BD 609.363 1 Reel of 305 Metres (inc. VAT)

Belden7934A, 305m Cat5e, Black, U/UTP Unshielded, Unterminated LLDPE Sheath

BD 553.966

BD 553.966 1 Reel of 305 Metres (Exc. Vat)

BD 609.363

BD 609.363 1 Reel of 305 Metres (inc. VAT)

Belden7934A, 305m Cat5e, Black, U/UTP Unshielded, Unterminated LLDPE Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

7934A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

LLDPE

Core Strands

8/24

Outer Diameter

5.84mm

American Wire Gauge

24 AWG

Conductor Strand Type

Solid

Cable Shape

Multicore

Voltage Rating

300 V ac

Country of Origin

Mexico