Technical Document
Specifications
Brand
BeldenSeries
7953A
LAN Category
Cat6
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Outer Sheath Material
PVC
Sheath Colour
Black
Outer Diameter
8.38mm
American Wire Gauge
23 AWG
Capacitance
330pF/ft
Conductor Strand Type
Solid
Standards Met
IEC 60332-1-2
Voltage Rating
300 V ac, 600 V ac
Cable Shape
Twisted Pair
Country of Origin
Mexico
BD 949.718
BD 949.718 1 Reel of 305 Metres (Exc. Vat)
BD 1,044.690
BD 1,044.690 1 Reel of 305 Metres (inc. VAT)
1
BD 949.718
BD 949.718 1 Reel of 305 Metres (Exc. Vat)
BD 1,044.690
BD 1,044.690 1 Reel of 305 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
7953A
LAN Category
Cat6
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Outer Sheath Material
PVC
Sheath Colour
Black
Outer Diameter
8.38mm
American Wire Gauge
23 AWG
Capacitance
330pF/ft
Conductor Strand Type
Solid
Standards Met
IEC 60332-1-2
Voltage Rating
300 V ac, 600 V ac
Cable Shape
Twisted Pair
Country of Origin
Mexico
