Technical Document
Specifications
Brand
BeldenSeries
7GB
Number of Cores
7
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x 7.2 (Occasional), 4 x 7.2 (Fixed)
Outer Diameter
7.2mm
Length
100m
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Earth Cable
Yes
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Insulation material
PVC
Cable Shape
Multicore
Country of Origin
China
BD 146.834
BD 146.834 1 Reel of 100 Metres (Exc. Vat)
BD 161.517
BD 161.517 1 Reel of 100 Metres (inc. VAT)
1
BD 146.834
BD 146.834 1 Reel of 100 Metres (Exc. Vat)
BD 161.517
BD 161.517 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenSeries
7GB
Number of Cores
7
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x 7.2 (Occasional), 4 x 7.2 (Fixed)
Outer Diameter
7.2mm
Length
100m
Voltage Rating
300 V, 500 V
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+80°C
Earth Cable
Yes
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Insulation material
PVC
Cable Shape
Multicore
Country of Origin
China