Belden MachFlex Control Cable, 7 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2358Brand: BeldenManufacturers Part No.: 7GE-BC50
brand-logo
View all in Home

Technical Document

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

7

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 11.2 (Occasional), 4 x 11.2 (Fixed)

Outer Diameter

11.2mm

Length

50m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 165.116

BD 165.116 1 Reel of 50 Metres (Exc. Vat)

BD 181.628

BD 181.628 1 Reel of 50 Metres (inc. VAT)

Belden MachFlex Control Cable, 7 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

BD 165.116

BD 165.116 1 Reel of 50 Metres (Exc. Vat)

BD 181.628

BD 181.628 1 Reel of 50 Metres (inc. VAT)

Belden MachFlex Control Cable, 7 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

7

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 11.2 (Occasional), 4 x 11.2 (Fixed)

Outer Diameter

11.2mm

Length

50m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Country of Origin

China

You may be interested in