Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 8132 Series Data Cable, 2 Pairs, 4 Cores, 0.07 mm², Screened, 28 AWG, 152m, Screened Shield

RS Stock No.: 331-9098Brand: BeldenManufacturers Part No.: 8132 060500
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.07 mm²

Number of Cores

4

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

5.59mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Series

8132

Voltage Rating

30 V

Standards Met

Euroclass Eca

Core Strands

7/36 AWG

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

Industrial/Process Control Cables

28AWG (7x36) tinned copper conductors insulated with Datalene and laid in twisted pairs

Features and Benefits

Overall Beldfold tape shield in Zfold construction
65% tinned copper braid

Applications

Low capacitance computer cable for EIA RS-232-485

Standards

UL2919; NEC CM

Stock information temporarily unavailable.

BD 454.355

BD 454.355 1 Reel of 152 Metres (Exc. Vat)

BD 499.791

BD 499.791 1 Reel of 152 Metres (inc. VAT)

Belden 8132 Series Data Cable, 2 Pairs, 4 Cores, 0.07 mm², Screened, 28 AWG, 152m, Screened Shield

BD 454.355

BD 454.355 1 Reel of 152 Metres (Exc. Vat)

BD 499.791

BD 499.791 1 Reel of 152 Metres (inc. VAT)

Belden 8132 Series Data Cable, 2 Pairs, 4 Cores, 0.07 mm², Screened, 28 AWG, 152m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.07 mm²

Number of Cores

4

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

5.59mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Series

8132

Voltage Rating

30 V

Standards Met

Euroclass Eca

Core Strands

7/36 AWG

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

Industrial/Process Control Cables

28AWG (7x36) tinned copper conductors insulated with Datalene and laid in twisted pairs

Features and Benefits

Overall Beldfold tape shield in Zfold construction
65% tinned copper braid

Applications

Low capacitance computer cable for EIA RS-232-485

Standards

UL2919; NEC CM