Belden 8134 Series Data Cable, 4 Pairs, 8 Cores, 0.08 mm², Screened, 28 AWG, 152m, Screened Shield, Twisted Pair Cable

RS Stock No.: 331-9076Brand: BeldenManufacturers Part No.: 8134 060500
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.08 mm²

Number of Cores

8

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

7.37mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Minimum Operating Temperature

-30°C

Voltage Rating

30 V

Maximum Operating Temperature

+80°C

Standards Met

Euroclass Eca

Core Strands

7/36 AWG

Shielded/Unshielded

Shielded

Series

8134

Country of Origin

United States

Product details

Industrial/Process Control Cables

28AWG (7x36) tinned copper conductors insulated with Datalene and laid in twisted pairs

Features and Benefits

Overall Beldfold tape shield in Zfold construction
65% tinned copper braid

Applications

Low capacitance computer cable for EIA RS-232-485

Standards

UL2919; NEC CM

Stock information temporarily unavailable.

BD 606.958

BD 606.958 1 Reel of 152 Metres (Exc. Vat)

BD 667.654

BD 667.654 1 Reel of 152 Metres (inc. VAT)

Belden 8134 Series Data Cable, 4 Pairs, 8 Cores, 0.08 mm², Screened, 28 AWG, 152m, Screened Shield, Twisted Pair Cable

BD 606.958

BD 606.958 1 Reel of 152 Metres (Exc. Vat)

BD 667.654

BD 667.654 1 Reel of 152 Metres (inc. VAT)

Belden 8134 Series Data Cable, 4 Pairs, 8 Cores, 0.08 mm², Screened, 28 AWG, 152m, Screened Shield, Twisted Pair Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.08 mm²

Number of Cores

8

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

7.37mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Minimum Operating Temperature

-30°C

Voltage Rating

30 V

Maximum Operating Temperature

+80°C

Standards Met

Euroclass Eca

Core Strands

7/36 AWG

Shielded/Unshielded

Shielded

Series

8134

Country of Origin

United States

Product details

Industrial/Process Control Cables

28AWG (7x36) tinned copper conductors insulated with Datalene and laid in twisted pairs

Features and Benefits

Overall Beldfold tape shield in Zfold construction
65% tinned copper braid

Applications

Low capacitance computer cable for EIA RS-232-485

Standards

UL2919; NEC CM