Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Coaxial Cable, 304m, RG59/U Coaxial, Unterminated

RS Stock No.: 331-9240Brand: BeldenManufacturers Part No.: 8241 003U1000
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.1mm

Characteristic Impedance

75 Ω

Attenuation

11.1 dB/100ft @ 900MHz, 12 dB/100ft @ 1GHz, 7 dB/100ft @ 400MHz, 9.7 dB/100ft @ 700MHz

Length

304m

Sheath Colour

Orange

Conductor Strand Type

Solid

Core Strands

1/23

Conductor Material

Bare Copper Clad Steel

Size of Strands

23 AWG

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

You may be interested in
Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
BD 205.6581 Reel of 152 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Belden Coaxial Cable, 304m, RG59/U Coaxial, Unterminated

P.O.A.

Belden Coaxial Cable, 304m, RG59/U Coaxial, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
BD 205.6581 Reel of 152 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.1mm

Characteristic Impedance

75 Ω

Attenuation

11.1 dB/100ft @ 900MHz, 12 dB/100ft @ 1GHz, 7 dB/100ft @ 400MHz, 9.7 dB/100ft @ 700MHz

Length

304m

Sheath Colour

Orange

Conductor Strand Type

Solid

Core Strands

1/23

Conductor Material

Bare Copper Clad Steel

Size of Strands

23 AWG

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

You may be interested in
Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
BD 205.6581 Reel of 152 Metres (Exc. Vat)