Technical Document
Specifications
Brand
BeldenAudio Cable Type
Audio & Control Cable
Number of Cores
2
Cross Sectional Area
0.96 mm²
Screened/Unscreened
Screened
Length
152m
Sheath Colour
Chrome
Country of Origin
Netherlands
Stock information temporarily unavailable.
BD 460.636
BD 3.030 Each (Exc. Vat)
BD 506.700
BD 3.333 Each (inc. VAT)
Belden 2 Core Audio & Control Cable, 0.96 mm² CSA Screened, 152m, Chrome
152
BD 460.636
BD 3.030 Each (Exc. Vat)
BD 506.700
BD 3.333 Each (inc. VAT)
Belden 2 Core Audio & Control Cable, 0.96 mm² CSA Screened, 152m, Chrome
Stock information temporarily unavailable.
152
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenAudio Cable Type
Audio & Control Cable
Number of Cores
2
Cross Sectional Area
0.96 mm²
Screened/Unscreened
Screened
Length
152m
Sheath Colour
Chrome
Country of Origin
Netherlands