Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω

RS Stock No.: 331-9212Brand: BeldenManufacturers Part No.: 9244 010U500
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.15mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

11.1 dB/100ft @ 900MHz, 12 dB/100ft @ 1GHz, 7 dB/100ft @ 400MHz, 9.7 dB/100ft @ 700MHz

Length

152.4m

Sheath Colour

Black

Voltage Rating

1.7 kV

Fire Behaviour

IEC 60332-1-2

Conductor Strand Type

Solid

Maximum Operating Temperature

+80°C

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Shielding

Bare Copper Braid

Standards Met

Euroclass Eca

Core Strands

1/0.63

Capacitance

63.632pF/m

Conductor Material

Bare Copper Clad Steel

Size of Strands

22 AWG

Operating Temperature Range

-40 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Series

9244

Country of Origin

United States

Product details

RG59/U Analogue Video Coax Cable (9244)

22awg standard analogue video coax cable with bare copper covered steel conductor
Suitable in video applications such as video equipment rack wiring

You may be interested in
Stock information temporarily unavailable.

BD 186.962

BD 186.962 1 Reel of 152 Metres (Exc. Vat)

BD 205.658

BD 205.658 1 Reel of 152 Metres (inc. VAT)

Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω

BD 186.962

BD 186.962 1 Reel of 152 Metres (Exc. Vat)

BD 205.658

BD 205.658 1 Reel of 152 Metres (inc. VAT)

Belden 9244 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.15mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

11.1 dB/100ft @ 900MHz, 12 dB/100ft @ 1GHz, 7 dB/100ft @ 400MHz, 9.7 dB/100ft @ 700MHz

Length

152.4m

Sheath Colour

Black

Voltage Rating

1.7 kV

Fire Behaviour

IEC 60332-1-2

Conductor Strand Type

Solid

Maximum Operating Temperature

+80°C

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Shielding

Bare Copper Braid

Standards Met

Euroclass Eca

Core Strands

1/0.63

Capacitance

63.632pF/m

Conductor Material

Bare Copper Clad Steel

Size of Strands

22 AWG

Operating Temperature Range

-40 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Series

9244

Country of Origin

United States

Product details

RG59/U Analogue Video Coax Cable (9244)

22awg standard analogue video coax cable with bare copper covered steel conductor
Suitable in video applications such as video equipment rack wiring

You may be interested in