Belden 9502 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield

RS Stock No.: 802-323Brand: BeldenManufacturers Part No.: 9502.00U305
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

5.64mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Shielded/Unshielded

Shielded

Series

9502

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 366.184

BD 366.184 1 Box of 304 Metres (Exc. Vat)

BD 402.802

BD 402.802 1 Box of 304 Metres (inc. VAT)

Belden 9502 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield

BD 366.184

BD 366.184 1 Box of 304 Metres (Exc. Vat)

BD 402.802

BD 402.802 1 Box of 304 Metres (inc. VAT)

Belden 9502 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

5.64mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Shielded/Unshielded

Shielded

Series

9502

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Country of Origin

Netherlands