Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 9533 Series Multicore Industrial Cable, 3 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield

RS Stock No.: 382-504Brand: BeldenManufacturers Part No.: 9533.00U305
brand-logo

Technical Document

Specifications

Brand

Belden

Cross Sectional Area

0.22 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

4.06mm

Outer Sheath Material

PVC

Series

9533

Core Strands

7/0.20 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

BD 304.750

BD 304.750 1 Box of 304 Metres (Exc. Vat)

BD 335.225

BD 335.225 1 Box of 304 Metres (inc. VAT)

Belden 9533 Series Multicore Industrial Cable, 3 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield

BD 304.750

BD 304.750 1 Box of 304 Metres (Exc. Vat)

BD 335.225

BD 335.225 1 Box of 304 Metres (inc. VAT)

Belden 9533 Series Multicore Industrial Cable, 3 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Cross Sectional Area

0.22 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

4.06mm

Outer Sheath Material

PVC

Series

9533

Core Strands

7/0.20 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Country of Origin

Netherlands

You may be interested in