Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Belden 9575, Multi Conductor, 305m 2 Core, Red PVC Power Cable +105°C

RS Stock No.: 175-6575Brand: BeldenManufacturers Part No.: 9575.00305
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

2

Sheath Colour

Red

Length

305m

Cable Type

Multi Conductor

Current Rating

11 A

Outer Diameter

6.1mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Solid

Number of Strands

2

Series

9575

American Wire Gauge

16 AWG

Coil Diameter

6.12mm

Insulation material

PVC

Conductor Material

Copper

Fire Behaviour

Fire Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Standards Met

CE Certified, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2012/19/EU (WEEE), UL Listed, UL Style 2464, UL1666

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 505.292

BD 505.292 1 Reel of 305 Metres (Exc. Vat)

BD 555.821

BD 555.821 1 Reel of 305 Metres (inc. VAT)

Belden 9575, Multi Conductor, 305m 2 Core, Red PVC Power Cable +105°C

BD 505.292

BD 505.292 1 Reel of 305 Metres (Exc. Vat)

BD 555.821

BD 555.821 1 Reel of 305 Metres (inc. VAT)

Belden 9575, Multi Conductor, 305m 2 Core, Red PVC Power Cable +105°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Cores

2

Sheath Colour

Red

Length

305m

Cable Type

Multi Conductor

Current Rating

11 A

Outer Diameter

6.1mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300 V

Conductor Strand Type

Solid

Number of Strands

2

Series

9575

American Wire Gauge

16 AWG

Coil Diameter

6.12mm

Insulation material

PVC

Conductor Material

Copper

Fire Behaviour

Fire Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Standards Met

CE Certified, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2012/19/EU (WEEE), UL Listed, UL Style 2464, UL1666

Country of Origin

Netherlands