Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 9728 Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG, 152m, Screened Shield

RS Stock No.: 331-8950Brand: BeldenManufacturers Part No.: 9728.01152
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.23 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

9.22mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

9728

Core Strands

7/32 AWG

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Country of Origin

Netherlands

Product details

Belden Individually Shielded Extended Distance Multipair Cable, RS-232/422

The individually shielded extended distance cable from Belden provides efficient and reliable signal communication for your application.

It uses 24 AWG (7x32) tinned copper conductors for high conductivity, which are insulated with Datalene® and laid in twisted pairs. It also features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. The nominal characteristic impedance is 100 Ohm.

Belden’s multipair cables are designed to ensure dependable signaling for critical applications and support ease-of-installation, for a signal transmission solution you can rely on.

Features and Benefits:

• Highly recommended for use in RS422 systems
• Uses stranded tinned copper drain wire for effective grounding
• Twisted pair construction negates crosstalk and guards against EMI (electromagnetic interference)
• 100% coverage due to Beldfoil aluminium-polyester shield with a Zfold construction on each pair

Applications:

RS-422
RS-232
Panel wiring
Computer communications
Low voltage analog signals
Low voltage digital control
Digital audio

What is Datalene® and why is it used?

Datalene® is a type of foamed high density polyethylene insulation which used for computer and data transmission cables. It is crush-resistant yet lightweight and performs well over a wide range of temperatures, making it highly beneficial for electronic cabling in industrial and commercial environments.

Standards:

UL2493; NEC CM (9729,9730,9728); IEC 332-3C (9729NH)

Stock information temporarily unavailable.

BD 869.522

BD 869.522 1 Reel of 152 Metres (Exc. Vat)

BD 956.474

BD 956.474 1 Reel of 152 Metres (inc. VAT)

Belden 9728 Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG, 152m, Screened Shield

BD 869.522

BD 869.522 1 Reel of 152 Metres (Exc. Vat)

BD 956.474

BD 956.474 1 Reel of 152 Metres (inc. VAT)

Belden 9728 Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG, 152m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.23 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

9.22mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

9728

Core Strands

7/32 AWG

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Country of Origin

Netherlands

Product details

Belden Individually Shielded Extended Distance Multipair Cable, RS-232/422

The individually shielded extended distance cable from Belden provides efficient and reliable signal communication for your application.

It uses 24 AWG (7x32) tinned copper conductors for high conductivity, which are insulated with Datalene® and laid in twisted pairs. It also features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. The nominal characteristic impedance is 100 Ohm.

Belden’s multipair cables are designed to ensure dependable signaling for critical applications and support ease-of-installation, for a signal transmission solution you can rely on.

Features and Benefits:

• Highly recommended for use in RS422 systems
• Uses stranded tinned copper drain wire for effective grounding
• Twisted pair construction negates crosstalk and guards against EMI (electromagnetic interference)
• 100% coverage due to Beldfoil aluminium-polyester shield with a Zfold construction on each pair

Applications:

RS-422
RS-232
Panel wiring
Computer communications
Low voltage analog signals
Low voltage digital control
Digital audio

What is Datalene® and why is it used?

Datalene® is a type of foamed high density polyethylene insulation which used for computer and data transmission cables. It is crush-resistant yet lightweight and performs well over a wide range of temperatures, making it highly beneficial for electronic cabling in industrial and commercial environments.

Standards:

UL2493; NEC CM (9729,9730,9728); IEC 332-3C (9729NH)