Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.2 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium Foil-PET Tape, Tinned Copper Braid
CPR Certification
Dca
Sheath Colour
Chrome
Cable Type
RS-485
Outer Diameter
5.9mm
Outer Sheath Material
LSZH
Cable Shape
Round
Characteristic Impedance
120 Ω
Core Strands
17/0.20 mm
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-15°C
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Series
9841NH
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
Euroclass Dca-s2 d1 a1
Country of Origin
Netherlands
Product details
Belden Control Area Network (CAN) RS-485 cable
For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.
The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Beldens patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.
They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.
Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485
BD 1,362.300
BD 1,362.300 1 Reel of 304 Metres (Exc. Vat)
BD 1,498.530
BD 1,498.530 1 Reel of 304 Metres (inc. VAT)
1
BD 1,362.300
BD 1,362.300 1 Reel of 304 Metres (Exc. Vat)
BD 1,498.530
BD 1,498.530 1 Reel of 304 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.2 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Aluminium Foil-PET Tape, Tinned Copper Braid
CPR Certification
Dca
Sheath Colour
Chrome
Cable Type
RS-485
Outer Diameter
5.9mm
Outer Sheath Material
LSZH
Cable Shape
Round
Characteristic Impedance
120 Ω
Core Strands
17/0.20 mm
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-15°C
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Series
9841NH
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
Euroclass Dca-s2 d1 a1
Country of Origin
Netherlands
Product details
Belden Control Area Network (CAN) RS-485 cable
For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.
The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Beldens patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.
They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.
Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485