Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden MRG5800 Series, 500m, RG58 Coaxial, Unterminated50 Ω

RS Stock No.: 521-8335Brand: Belden
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz

Length

500m

Sheath Colour

Black

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

Velocity ratio

66%

Insulation material

PE

Capacitance

101pF/m

Core Strands

19/33

Series

MRG5800

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

19

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Country of Origin

Netherlands

Product details

RG58C/U

An RG58 coaxial cable for radio frequency connections.

Features and Benefits
·18mm tinned copper stranded conductor
·Solid polyethylene insulation
·Tinned copper braid
·Sheathed in PVC

You may be interested in
RG58C/U black PVC coaxial cable,500m
P.O.A.1 Reel of 500 Metres (Exc. Vat)
RS PRO, 500m, RG58 Coaxial, Unterminated50 Ω
BD 591.2241 Reel of 500 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 483.351

BD 483.351 1 Reel of 500 Metres (Exc. Vat)

BD 531.686

BD 531.686 1 Reel of 500 Metres (inc. VAT)

Belden MRG5800 Series, 500m, RG58 Coaxial, Unterminated50 Ω

BD 483.351

BD 483.351 1 Reel of 500 Metres (Exc. Vat)

BD 531.686

BD 531.686 1 Reel of 500 Metres (inc. VAT)

Belden MRG5800 Series, 500m, RG58 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RG58C/U black PVC coaxial cable,500m
P.O.A.1 Reel of 500 Metres (Exc. Vat)
RS PRO, 500m, RG58 Coaxial, Unterminated50 Ω
BD 591.2241 Reel of 500 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz

Length

500m

Sheath Colour

Black

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

Velocity ratio

66%

Insulation material

PE

Capacitance

101pF/m

Core Strands

19/33

Series

MRG5800

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

19

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Country of Origin

Netherlands

Product details

RG58C/U

An RG58 coaxial cable for radio frequency connections.

Features and Benefits
·18mm tinned copper stranded conductor
·Solid polyethylene insulation
·Tinned copper braid
·Sheathed in PVC

You may be interested in
RG58C/U black PVC coaxial cable,500m
P.O.A.1 Reel of 500 Metres (Exc. Vat)
RS PRO, 500m, RG58 Coaxial, Unterminated50 Ω
BD 591.2241 Reel of 500 Metres (Exc. Vat)