Belden C4GE Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2371Brand: BeldenManufacturers Part No.: C4GE-BC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C4GE

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

10.9mm

Minimum Bend Radius

10 x 10.9 (Occasional), 4 x 10.9 (Fixed)

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

Stock information temporarily unavailable.

BD 137.555

BD 137.555 1 Reel of 50 Metres (Exc. Vat)

BD 151.311

BD 151.311 1 Reel of 50 Metres (inc. VAT)

Belden C4GE Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

BD 137.555

BD 137.555 1 Reel of 50 Metres (Exc. Vat)

BD 151.311

BD 151.311 1 Reel of 50 Metres (inc. VAT)

Belden C4GE Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

C4GE

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

10.9mm

Minimum Bend Radius

10 x 10.9 (Occasional), 4 x 10.9 (Fixed)

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China