Belden C4GECY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2433Brand: BeldenManufacturers Part No.: C4GECY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C4GECY

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Outer Diameter

13.3mm

Minimum Bend Radius

20 x 13.3 (Occasional), 6 x 13.3 (Fixed)

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

Stock information temporarily unavailable.

BD 443.498

BD 443.498 1 Reel of 100 Metres (Exc. Vat)

BD 487.848

BD 487.848 1 Reel of 100 Metres (inc. VAT)

Belden C4GECY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 100m, Grey PVC Sheath

BD 443.498

BD 443.498 1 Reel of 100 Metres (Exc. Vat)

BD 487.848

BD 487.848 1 Reel of 100 Metres (inc. VAT)

Belden C4GECY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

C4GECY

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Outer Diameter

13.3mm

Minimum Bend Radius

20 x 13.3 (Occasional), 6 x 13.3 (Fixed)

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China