Technical Document
Specifications
Brand
BeldenSeries
C624106001M
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Blue
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Cable Shape
Round
Standards Met
IEC, RoHS Compliant
Current Rating
1 A
Voltage Rating
72 V dc
American Wire Gauge
23 AWG
Number of Strands
8
Conductor Strand Type
Stranded
Country of Origin
Denmark
BD 4.582
BD 4.582 Each (Exc. Vat)
BD 5.040
BD 5.040 Each (inc. VAT)
1
BD 4.582
BD 4.582 Each (Exc. Vat)
BD 5.040
BD 5.040 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.582 |
10 - 24 | BD 4.240 |
25 - 49 | BD 3.982 |
50 - 99 | BD 3.778 |
100+ | BD 3.658 |
Technical Document
Specifications
Brand
BeldenSeries
C624106001M
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Blue
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Cable Shape
Round
Standards Met
IEC, RoHS Compliant
Current Rating
1 A
Voltage Rating
72 V dc
American Wire Gauge
23 AWG
Number of Strands
8
Conductor Strand Type
Stranded
Country of Origin
Denmark