Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

BeldenCA24106002M, 2m Cat6a, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 176-3697Brand: BeldenManufacturers Part No.: CA24106002M
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

CA24106002M

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Current Rating

1 A

Voltage Rating

72 V dc

Cable Shape

Round

Number of Strands

8

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 8.321

BD 8.321 Each (Exc. Vat)

BD 9.153

BD 9.153 Each (inc. VAT)

BeldenCA24106002M, 2m Cat6a, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

BD 8.321

BD 8.321 Each (Exc. Vat)

BD 9.153

BD 9.153 Each (inc. VAT)

BeldenCA24106002M, 2m Cat6a, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.321
10 - 24BD 8.232
25 - 49BD 8.148
50 - 99BD 8.059
100+BD 7.985

Technical Document

Specifications

Brand

Belden

Series

CA24106002M

LAN Category

Cat6a

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Current Rating

1 A

Voltage Rating

72 V dc

Cable Shape

Round

Number of Strands

8

Country of Origin

Denmark