Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath, 18 AWG

RS Stock No.: 514-3922Brand: BeldenManufacturers Part No.: CYSB04.0150
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.8mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

Current Rating

6 A

Maximum Operating Temperature

+70°C

Conductor Resistance

18.1 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

24/0.2 mm

Earth Cable

Yes

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

Stock information temporarily unavailable.

BD 37.356

BD 37.356 1 Reel of 50 Metres (Exc. Vat)

BD 41.092

BD 41.092 1 Reel of 50 Metres (inc. VAT)

Belden Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath, 18 AWG

BD 37.356

BD 37.356 1 Reel of 50 Metres (Exc. Vat)

BD 41.092

BD 41.092 1 Reel of 50 Metres (inc. VAT)

Belden Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.8mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

Current Rating

6 A

Maximum Operating Temperature

+70°C

Conductor Resistance

18.1 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

24/0.2 mm

Earth Cable

Yes

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard