Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Belden CY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath, 15 AWG

RS Stock No.: 369-090Brand: BeldenManufacturers Part No.: CYSD03.00100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x D

Outer Diameter

8.06mm

Length

100m

Voltage Rating

300/500 V

Current Rating

16 A

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Earth Cable

Yes

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

Stock information temporarily unavailable.

BD 136.453

BD 136.453 1 Reel of 100 Metres (Exc. Vat)

BD 150.098

BD 150.098 1 Reel of 100 Metres (inc. VAT)

Belden Belden CY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath, 15 AWG

BD 136.453

BD 136.453 1 Reel of 100 Metres (Exc. Vat)

BD 150.098

BD 150.098 1 Reel of 100 Metres (inc. VAT)

Belden Belden CY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 136.453
10 - 24BD 133.670
25+BD 132.389

Technical Document

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x D

Outer Diameter

8.06mm

Length

100m

Voltage Rating

300/500 V

Current Rating

16 A

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Earth Cable

Yes

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard