Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden H155A00 Series, 50m, H155 Coaxial, Unterminated50 Ω

RS Stock No.: 162-3172Brand: BeldenManufacturers Part No.: H155A00.00B50Distrelec Article No.: 30155152
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

H155

Outer Diameter

5.4mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

86.5 dB/100 m @ 6000 MHz

Length

50m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant

Core Strands

19/0.28

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Capacitance

3pF/m

Insulation material

FPE

Conductor Material

Bare Copper

Velocity ratio

80%

Size of Strands

16 AWG

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Series

H155A00

Maximum Operating Temperature

+70°C

Standards Met

EN 50117-1, EN 50117-2-4, EN 50290-2-20

Country of Origin

Netherlands

You may be interested in
Belden H155A00 Series, 100m, H155 Coaxial, Unterminated50 Ω
BD 161.5711 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 74.877

BD 74.877 1 Reel of 50 Metres (Exc. Vat)

BD 82.365

BD 82.365 1 Reel of 50 Metres (inc. VAT)

Belden H155A00 Series, 50m, H155 Coaxial, Unterminated50 Ω

BD 74.877

BD 74.877 1 Reel of 50 Metres (Exc. Vat)

BD 82.365

BD 82.365 1 Reel of 50 Metres (inc. VAT)

Belden H155A00 Series, 50m, H155 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden H155A00 Series, 100m, H155 Coaxial, Unterminated50 Ω
BD 161.5711 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

H155

Outer Diameter

5.4mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

86.5 dB/100 m @ 6000 MHz

Length

50m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant

Core Strands

19/0.28

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Capacitance

3pF/m

Insulation material

FPE

Conductor Material

Bare Copper

Velocity ratio

80%

Size of Strands

16 AWG

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Series

H155A00

Maximum Operating Temperature

+70°C

Standards Met

EN 50117-1, EN 50117-2-4, EN 50290-2-20

Country of Origin

Netherlands

You may be interested in
Belden H155A00 Series, 100m, H155 Coaxial, Unterminated50 Ω
BD 161.5711 Reel of 100 Metres (Exc. Vat)