Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Jack Connector 3.5 mm Chassis Mount Stereo Socket

RS Stock No.: 424-8155Brand: BeldenManufacturers Part No.: IES100-3
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Belden

Gender

Female

Size

3.5 mm

Mounting Type

Chassis Mount

Type

Stereo

Housing Material

PVC

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 6.725

BD 1.345 Each (In a Pack of 5) (Exc. Vat)

BD 7.397

BD 1.479 Each (In a Pack of 5) (inc. VAT)

Belden Jack Connector 3.5 mm Chassis Mount Stereo Socket

BD 6.725

BD 1.345 Each (In a Pack of 5) (Exc. Vat)

BD 7.397

BD 1.479 Each (In a Pack of 5) (inc. VAT)

Belden Jack Connector 3.5 mm Chassis Mount Stereo Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 1.345BD 6.725
75 - 195BD 1.215BD 6.075
200+BD 1.085BD 5.425
You may be interested in

Technical Document

Specifications

Brand

Belden

Gender

Female

Size

3.5 mm

Mounting Type

Chassis Mount

Type

Stereo

Housing Material

PVC

Colour

Black

Country of Origin

China

You may be interested in