Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden MRG2130 Series, 100m, RG213 Coaxial, Unterminated50 Ω

RS Stock No.: 521-7972Brand: BeldenManufacturers Part No.: MRG2130.00100Distrelec Article No.: 30155156
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG213

Outer Diameter

10.3mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

1.5 dB/100m @ 5 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Voltage Rating

3000 V dc

Maximum Operating Temperature

+70°C

Shielding

Bare Copper Braid

Core Strands

7/0.75

Capacitance

100pF/m

Conductor Material

Bare Copper

Size of Strands

13 AWG

Operating Temperature Range

-40 → +70 °C

Number of Strands

7

Series

MRG2130

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Distrelec Product Id

30155156

Country of Origin

Netherlands

You may be interested in
RG213/U black sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
CABLE COAX RG213 100M
P.O.A.Each (Exc. Vat)
RS PRO, 50m, RG213/U Coaxial, Unterminated50 Ω
BD 267.1441 Reel of 50 Metres (Exc. Vat)
RS PRO, 100m, RG213B/U Coaxial, Unterminated50 Ω
BD 209.4391 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 373.615

BD 373.615 1 Reel of 100 Metres (Exc. Vat)

BD 410.977

BD 410.977 1 Reel of 100 Metres (inc. VAT)

Belden MRG2130 Series, 100m, RG213 Coaxial, Unterminated50 Ω

BD 373.615

BD 373.615 1 Reel of 100 Metres (Exc. Vat)

BD 410.977

BD 410.977 1 Reel of 100 Metres (inc. VAT)

Belden MRG2130 Series, 100m, RG213 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RG213/U black sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
CABLE COAX RG213 100M
P.O.A.Each (Exc. Vat)
RS PRO, 50m, RG213/U Coaxial, Unterminated50 Ω
BD 267.1441 Reel of 50 Metres (Exc. Vat)
RS PRO, 100m, RG213B/U Coaxial, Unterminated50 Ω
BD 209.4391 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG213

Outer Diameter

10.3mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

1.5 dB/100m @ 5 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Voltage Rating

3000 V dc

Maximum Operating Temperature

+70°C

Shielding

Bare Copper Braid

Core Strands

7/0.75

Capacitance

100pF/m

Conductor Material

Bare Copper

Size of Strands

13 AWG

Operating Temperature Range

-40 → +70 °C

Number of Strands

7

Series

MRG2130

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Distrelec Product Id

30155156

Country of Origin

Netherlands

You may be interested in
RG213/U black sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
CABLE COAX RG213 100M
P.O.A.Each (Exc. Vat)
RS PRO, 50m, RG213/U Coaxial, Unterminated50 Ω
BD 267.1441 Reel of 50 Metres (Exc. Vat)
RS PRO, 100m, RG213B/U Coaxial, Unterminated50 Ω
BD 209.4391 Reel of 100 Metres (Exc. Vat)