Belden Belden SY SY Control Cable, 3 Cores, 2.5 mm², Screened, 100m, Transparent PVC Sheath, 13 AWG

RS Stock No.: 380-205Brand: BeldenManufacturers Part No.: SYSE03.00100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

Belden SY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Transparent

American Wire Gauge

13 AWG

Outer Diameter

11.48mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

50/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Screen Type

Galvanised Steel

Maximum Operating Temperature

+70°C

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Current Rating

25 A

Minimum Operating Temperature

-5°C

Oil Resistant

No

Product details

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY

Stock information temporarily unavailable.

BD 223.426

BD 223.426 1 Reel of 100 Metres (Exc. Vat)

BD 245.769

BD 245.769 1 Reel of 100 Metres (inc. VAT)

Belden Belden SY SY Control Cable, 3 Cores, 2.5 mm², Screened, 100m, Transparent PVC Sheath, 13 AWG

BD 223.426

BD 223.426 1 Reel of 100 Metres (Exc. Vat)

BD 245.769

BD 245.769 1 Reel of 100 Metres (inc. VAT)

Belden Belden SY SY Control Cable, 3 Cores, 2.5 mm², Screened, 100m, Transparent PVC Sheath, 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 223.426
10 - 24BD 219.571
25+BD 217.811

Technical Document

Specifications

Brand

Belden

Series

Belden SY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Transparent

American Wire Gauge

13 AWG

Outer Diameter

11.48mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

50/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Screen Type

Galvanised Steel

Maximum Operating Temperature

+70°C

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Current Rating

25 A

Minimum Operating Temperature

-5°C

Oil Resistant

No

Product details

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY