Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden URM67 Series, 50m, URM67 Coaxial, Unterminated50 Ω

RS Stock No.: 521-8127Brand: BeldenManufacturers Part No.: URM67.0050Distrelec Article No.: 30155163
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

URM67

Outer Diameter

10.3mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

18.6 dB/100m @ 600MHz, 25.2 dB/100m @ 1GHz, 6.8 dB/100m @ 100MHz, 9.9 dB/100m @ 200MHz

Length

50m

Sheath Colour

Black

Voltage Rating

10000 V dc

Conductor Strand Type

Stranded

Series

URM67

Maximum Operating Temperature

+70°C

Shielding

Copper Braid

Standards Met

Euroclass Eca

Core Strands

7/0.75

Capacitance

98pF/m

Conductor Material

Bare Copper

Size of Strands

0.75 mm

Operating Temperature Range

-30 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-30°C

Country of Origin

Netherlands

You may be interested in
URM67 black PVC coaxial cable,50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
COAX-CABLE URM 67
P.O.A.1 Reel of 500 Metres (Exc. Vat)
RS PRO, 100m, URM67 Coaxial, Unterminated50 Ω
BD 198.0191 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 154.004

BD 154.004 1 Reel of 50 Metres (Exc. Vat)

BD 169.404

BD 169.404 1 Reel of 50 Metres (inc. VAT)

Belden URM67 Series, 50m, URM67 Coaxial, Unterminated50 Ω

BD 154.004

BD 154.004 1 Reel of 50 Metres (Exc. Vat)

BD 169.404

BD 169.404 1 Reel of 50 Metres (inc. VAT)

Belden URM67 Series, 50m, URM67 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
URM67 black PVC coaxial cable,50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
COAX-CABLE URM 67
P.O.A.1 Reel of 500 Metres (Exc. Vat)
RS PRO, 100m, URM67 Coaxial, Unterminated50 Ω
BD 198.0191 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

URM67

Outer Diameter

10.3mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

18.6 dB/100m @ 600MHz, 25.2 dB/100m @ 1GHz, 6.8 dB/100m @ 100MHz, 9.9 dB/100m @ 200MHz

Length

50m

Sheath Colour

Black

Voltage Rating

10000 V dc

Conductor Strand Type

Stranded

Series

URM67

Maximum Operating Temperature

+70°C

Shielding

Copper Braid

Standards Met

Euroclass Eca

Core Strands

7/0.75

Capacitance

98pF/m

Conductor Material

Bare Copper

Size of Strands

0.75 mm

Operating Temperature Range

-30 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-30°C

Country of Origin

Netherlands

You may be interested in
URM67 black PVC coaxial cable,50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
COAX-CABLE URM 67
P.O.A.1 Reel of 500 Metres (Exc. Vat)
RS PRO, 100m, URM67 Coaxial, Unterminated50 Ω
BD 198.0191 Reel of 100 Metres (Exc. Vat)